Reference Only
3432-5002
Headers & Wire Housings 40P R/A SOLDER TAIL.
Datasheet
3432-5002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Ribbon Cable | |
| Number of Positions | 40 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 2.54 mm (0.1 in) | |
| Mounting Style | Mounting Flange | |
| Termination Style | Solder Pin | |
| Mounting Angle | Right Angle | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Mating Post Length | 6.2 mm (0.244 in) | |
| Termination Post Length | 2.84 mm (0.112 in) | |
| Series | 3000 | |
| Compliance | UL | |
| Contact Material | Copper Alloy | |
| Housing Material | Polyester | |
| Latching Type | Unlatched | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 05400732803 80610097927 80001415423 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8544499390 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.000 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,62 € | 3.620,00 € | |
| 3,45 € | 8.970,00 € |
Need more?