
3440SQ600
Joysticks .
Datasheet
3440SQ600 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Joysticks | |
| Product | Joysticks | |
| Type | 2-Axis | |
| Switch Function | 360 deg Directional | |
| Output Type | Analog (Hall Effect) | |
| Actuator Style | Joystick | |
| Voltage Rating | 5 VDC | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 75 C | |
| Mounting Style | Panel Mount | |
| Termination Style | Wire Leads with Connector | |
| Panel Cutout | 39 mm Dia | |
| IP Rating | IP65 | |
| Features | Square Limiter | |
| Series | 3000 | |
| Product Type | Joysticks | |
| Subcategory | Human Machine Interfaces |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative