Reference Only
3452-6016
Headers & Wire Housings 16P IDC SOCKET.
Datasheet
3452-6016 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 16 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | IDC | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | 3000 | |
| Packaging | Each | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 05400731566 7100251616 7100251616 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694051 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 480 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,12 € | 1.497,60 € | |
| 2,42 € | 2.323,20 € | |
| 2,36 € | 6.796,80 € |
Need more?