Reference Only
346 1"
Adhesive Tapes 1" X 60 YDS TAPE.
Datasheet
346 1" DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Heavy Duty Protective Tape | |
| Color | Brown (Tan) | |
| Adhesive Type | Rubber | |
| Width | 25.4 mm | |
| Width - in | 1 in | |
| Width - mm | 25.4 mm | |
| Description/Function | Linear delineation system | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 49 N/cm | |
| Thickness | 0.42 mm | |
| Part # Aliases | 02120016941 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 36 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 25,05 € | 901,80 € | |
| 23,49 € | 2.536,92 € | |
| 21,92 € | 5.523,84 € |
Need more?