Reference Only
34826-8201
Automotive Connectors Mini50 UNSLD RAHDR DR 20CKT POL B GRY.
Datasheet
34826-8201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Number of Positions | 20 Position | |
| Pitch | 2 mm (0.079 in) | |
| Color | Gray | |
| Series | 34826 | |
| Packaging | Reel | |
| Contact Material | Tin | |
| Current Rating | 4 A | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Mini50 | |
| Voltage Rating | 500 VDC | |
| Part # Aliases | 348268201 0348268201 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.020 / Multiples: 510)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,33 € | 2.376,60 € | |
| 2,24 € | 5.712,00 € |
Need more?