Reference Only
34826-8242
Automotive Connectors Mini50 Unsealed R/A Header, UL 94 HB, Dual Row, 24 Circuit, Polarization Option C, 2.8mm Pin Lg., Dark Gray, T/R.
Datasheet
34826-8242 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Number of Positions | 24 Position | |
| Pitch | 2 mm (0.079 in) | |
| Color | Gray | |
| Series | 34826 | |
| Packaging | Reel | |
| Contact Material | Tin | |
| Current Rating | 4 A | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Mini50 | |
| Voltage Rating | 500 VDC | |
| Part # Aliases | 348268242 0348268242 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.020 / Multiples: 510)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,48 € | 2.529,60 € | |
| 2,28 € | 5.814,00 € |
Need more?