
34899-6121
Automotive Connectors MXP120 Sealed Male Blade Conn. w/ 11mm Clip-Slot, 6 Circuit, Light Gray Housing (T3-V2-S3 w/ Backshell, T3-V2-S2 w/out Backshell), Backshell Interface Option 2, Key B.
Datasheet
34899-6121 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Pitch | 4 mm (0.157 in) | |
| Series | 34899 | |
| Current Rating | 13 A | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX120P | |
| Part # Aliases | 348996121 0348996121 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2.520 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,505 € | 1.272,60 € | |
| 0,481 € | 2.405,00 € |
Need more?