Reference Only
34967-0003
Automotive Connectors Mini50 Sealed Cavity Plug.
Datasheet
34967-0003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Accessory Type | Cavity Plug | |
| Number of Positions | 1 Position | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Wire Leads | |
| Sealed / Unsealed | Sealed | |
| Series | 34967 | |
| Packaging | Bulk | |
| Material | Polyamide (PA) | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Mini50 | |
| Part # Aliases | CVP-349670003 349670003 0349670003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative