
34967-1010
Automotive Connectors Mini50 Backshell 1X10.
Datasheet
34967-1010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 10 Position | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | 34967 | |
| Material | Polyamide (PA) | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Mini50 | |
| Type | Backshell | |
| Part # Aliases | 349671010 0349671010 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3.600 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,482 € | 1.735,20 € | |
| 0,461 € | 2.489,40 € |
Need more?