
34967-1131
Automotive Connectors Mini50 Sld Rec 10Ckt W/CPA Pol A TP 1&10.
Datasheet
34967-1131 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Pitch | 1.8 mm (0.071 in) | |
| Gender | Socket (Female) | |
| Color | Black | |
| Series | 34967 | |
| Contact Gender | Socket (Female) | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Mini50 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 900 / Multiples: 900)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,22 € | 1.098,00 € | |
| 1,16 € | 3.132,00 € | |
| 1,12 € | 6.048,00 € |
Need more?