Reference Only
34967-2002
Automotive Connectors Mini50 Sealed Recept., Single Row, w/ CPA, 2 Pos., Polarization Option B, Light Gray.
Datasheet
34967-2002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 2 Position | |
| Pitch | 1.8 mm (0.071 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Gray | |
| Sealed / Unsealed | Sealed | |
| Series | 34967 | |
| Packaging | Bulk | |
| Contact Gender | Without Socket Contacts | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Mini50 | |
| Part # Aliases | 349672002 0349672002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Octamethylcyclotetrasiloxane [D4] (556-67-2);Decamethylcyclopentasiloxane [D5] (541-02-6);Dodecameth |
Documents
Datasheet
Application Notes
Models
Other
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,97 € | 2.910,00 € | |
| 0,89 € | 4.672,50 € |
Need more?
Available Regional Inventory
3.000 available now at tti.com