Reference Only
34967-2008
Automotive Connectors Mini50 Sealed Recept., Single Row, w/out CPA, 2 Pos., Polarization Option D, Stone Gray.
Datasheet
34967-2008 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Number of Positions | 2 Position | |
| Pitch | 1.8 mm (0.071 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | 34967 | |
| Packaging | Bulk | |
| Material | Nylon | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Mini50 | |
| Part # Aliases | 349672008 0349672008 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Octamethylcyclotetrasiloxane [D4] (556-67-2);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethy |
Documents
Datasheet
Application Notes
Models
Other
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?