
34985-2189
Automotive Connectors MX150 HYB Rcpt 2X8 CPA Blk A/9.
Datasheet
34985-2189 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Number of Positions | 16 Position | |
| Gender | Receptacle (Female) | |
| Color | Black | |
| Series | 34985 | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150 | |
| Type | Receptacle | |
| Part # Aliases | 349852189 0349852189 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.856 / Multiples: 232)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,16 € | 2.152,96 € | |
| 1,09 € | 2.781,68 € | |
| 1,04 € | 5.308,16 € |
Need more?