Reference Only
34993-9001
Automotive Connectors .
Datasheet
34993-9001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 103 Position | |
| Gender | Receptacle (Female) | |
| Series | 34993 | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | GPEC | |
| Type | Connector Assembly | |
| Part # Aliases | 349939001 0349939001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 336 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,92 € | 981,12 € | |
| 2,83 € | 1.426,32 € | |
| 2,64 € | 2.661,12 € | |
| 2,47 € | 6.224,40 € |
Need more?