Reference Only
349930001
Automotive Connectors GPEC4 RCPT CONN 103 CKT END LVR KEY1/103.
Datasheet
349930001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | END Lever | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Series | 34993 | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | GPEC | |
| Part # Aliases | 34993-0001 0349930001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 360 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,82 € | 1.015,20 € | |
| 2,74 € | 1.644,00 € | |
| 2,53 € | 2.732,40 € | |
| 2,46 € | 6.199,20 € |
Need more?