Reference Only
34EN11-6
Limit Switches Sealed SE/EN SWITCHES-LIMIT.
Datasheet
34EN11-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Actuator | Roller | |
| Current Rating | 15 A | |
| Voltage Rating DC | 28 VDC | |
| Operating Force | 53.38 N to 111.21 N | |
| Termination Style | Screw | |
| Mounting Style | Conduit (1/2 in) | |
| Actuator Style | Roller | |
| Product Type | Limit Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative