Reference Only
34PHEB2ATA2S22
New Product
Hall Effect / Magnetic Sensors - Industrial .
Datasheet
34PHEB2ATA2S22 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Hall Effect / Magnetic Sensors - Industrial | |
| Operating Supply Voltage | 5 V | |
| Mounting Style | Bushing Mount | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Current Rating | 8.5 mA | |
| Packaging | Box | |
| IP Rating | IP65 | |
| Product Type | Industrial Hall Effect / Magnetic Sensors | |
| Series | 34 PHE | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 50,18 € | 2.509,00 € | |
| 48,84 € | 4.884,00 € |
Need more?