Reference Only
34THEB1ATA0S22
Motion & Position Sensors - Industrial 22.2mm 10TURN 1% Bushing Analog CW.
Datasheet
34THEB1ATA0S22 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Motion & Position Sensors - Industrial | |
| Product | Position Sensors | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | Bushing Mount | |
| Packaging | Bulk | |
| Product Type | Industrial Motion & Position Sensors | |
| Series | 34THE | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 253,15 € | 253,15 € | |
| 213,58 € | 1.067,90 € | |
| 198,49 € | 1.984,90 € | |
| 197,39 € | 4.934,75 € |
Need more?