Reference Only
35 BLUE (1/2" X 20')
Adhesive Tapes VINYL BLU 1/2" X 20'.
Datasheet
35 BLUE (1/2" X 20') DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Color | Blue | |
| Material | Polyvinyl Alcohol | |
| Adhesive Type | Silicone, Rubber Blend | |
| Width - in | 0.5 in | |
| Width - mm | 12.7 mm | |
| Length - in | 20 ft | |
| Length - mm | 6.1 m | |
| Description/Function | 35 Vinyl Electrical Color Coding Tape | |
| Product Type | Tape | |
| Series | 35 | |
| Subcategory | Supplies | |
| Part # Aliases | 05400710240 80610833917 7000132637 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,93 € | 39,30 € | |
| 3,82 € | 76,40 € | |
| 3,11 € | 311,00 € | |
| 2,92 € | 584,00 € | |
| 2,80 € | 1.400,00 € | |
| 2,69 € | 2.690,00 € |
Need more?