Reference Only
35 BROWN (3/4"X66')
Adhesive Tapes VINYL BROWN 3/4"X66'.
Datasheet
35 BROWN (3/4"X66') DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Electrical Tape | |
| Color | Brown | |
| Material | Polyvinyl Chloride (PVC) | |
| Adhesive Type | Rubber | |
| Width | 19.05 mm | |
| Length | 20.12 m | |
| Description/Function | 35 Vinyl Electrical Color Coding Tape | |
| Product Type | Tape | |
| Series | 35 | |
| Subcategory | Supplies | |
| Tensile Strength | 25.6 N/cm | |
| Thickness | 0.178 mm | |
| Part # Aliases | 05400710885 80610833941 7000031580 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102020 |
| TARIC | 3918109090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,72 € | 107,20 € | |
| 9,95 € | 199,00 € | |
| 9,28 € | 464,00 € | |
| 8,80 € | 880,00 € | |
| 8,41 € | 1.682,00 € | |
| 8,15 € | 4.075,00 € | |
| 7,89 € | 7.890,00 € |
Need more?