Reference Only
35 GRAY
Adhesive Tapes VINYL GRAY 3/4"X66".
Datasheet
35 GRAY DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Electrical Tape | |
| Color | Gray | |
| Material | Polyvinyl Chloride (PVC) | |
| Adhesive Type | Rubber | |
| Width | 19 mm | |
| Width - in | 0.75 in | |
| Width - mm | 19 mm | |
| Length - in | 22 yd | |
| Length - mm | 20.12 m | |
| Description/Function | 35 Vinyl Electrical Color Coding Tape | |
| Product Type | Tape | |
| Series | 35 | |
| Subcategory | Supplies | |
| Tensile Strength | 25.6 N/cm | |
| Thickness | 0.178 mm | |
| Part # Aliases | 05400700072 80610834063 7000006099 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,48 € | 114,80 € | |
| 10,16 € | 203,20 € | |
| 9,61 € | 480,50 € | |
| 8,92 € | 892,00 € | |
| 8,46 € | 1.692,00 € | |
| 8,19 € | 4.095,00 € | |
| 7,94 € | 7.940,00 € |
Need more?