Reference Only
35 ORANGE
Adhesive Tapes VINYL ORANGE 3/4X66'.
Datasheet
35 ORANGE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Electrical Tape | |
| Color | Orange | |
| Material | Polyvinyl Chloride (PVC) | |
| Adhesive Type | Rubber | |
| Width | 19 mm | |
| Width - in | 0.75 in | |
| Width - mm | 19 mm | |
| Length - in | 22 yd | |
| Length - mm | 20.12 m | |
| Description/Function | 35 Vinyl Electrical Color Coding Tape | |
| Product Type | Tape | |
| Series | 35 | |
| Subcategory | Supplies | |
| Tensile Strength | 25.6 N/cm | |
| Thickness | 0.178 mm | |
| Part # Aliases | 05400710869 80610834022 7000031581 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102020 |
| TARIC | 3918109090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,80 € | 118,00 € | |
| 10,53 € | 210,60 € | |
| 9,97 € | 498,50 € | |
| 9,27 € | 927,00 € | |
| 8,94 € | 1.788,00 € | |
| 8,17 € | 4.085,00 € | |
| 7,89 € | 7.890,00 € |
Need more?