Reference Only
35 YEL (1/2" X 20')
Adhesive Tapes VINYL YEL 1/2" X 20'.
Datasheet
35 YEL (1/2" X 20') DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Color | Yellow | |
| Material | Polyvinyl Chloride (PVC) | |
| Adhesive Type | Rubber | |
| Description/Function | 35 Vinyl Electrical Color Coding Tape | |
| Product Type | Tape | |
| Series | 35 | |
| Subcategory | Supplies | |
| Part # Aliases | 05400710257 80610833958 7000058435 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,41 € | 44,10 € | |
| 3,97 € | 79,40 € | |
| 3,50 € | 175,00 € | |
| 3,35 € | 335,00 € | |
| 3,11 € | 622,00 € | |
| 2,95 € | 1.475,00 € | |
| 2,82 € | 2.820,00 € |
Need more?