Reference Only
35-Orange-1/2
Adhesive Tapes 35 ORANGE 1/2"X20' VHK VINYL TAPE.
Datasheet
35-Orange-1/2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Electrical Tape | |
| Color | Orange | |
| Material | Polyvinyl Chloride (PVC) | |
| Adhesive Type | Rubber | |
| Width | 12.7 mm | |
| Description/Function | 35 Vinyl Electrical Color Coding Tape | |
| Product Type | Tape | |
| Series | 35 | |
| Subcategory | Supplies | |
| Tensile Strength | 25.6 N/cm | |
| Thickness | 0.178 mm | |
| Part # Aliases | 05400710273 7000058438 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102020 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,27 € | 42,70 € | |
| 3,87 € | 77,40 € | |
| 3,58 € | 179,00 € | |
| 3,18 € | 318,00 € | |
| 2,95 € | 590,00 € | |
| 2,81 € | 1.405,00 € | |
| 2,67 € | 2.670,00 € | |
| 2,65 € | 5.300,00 € |
Need more?