
35037812-B
Automotive Connectors
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 21 Position | |
| Pitch | 5 mm (0.197 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Chassis Mount | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Family | CTCS | |
| Height | 37.6 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 43.7 mm | |
| Locking Mechanism | Cavity Lock | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 3 Row | |
| Operating Temperature Range | - 40 C to + 125 C | |
| Product Type | Automotive Connectors | |
| Row Spacing | 5.5 mm | |
| Subcategory | Automotive Connectors | |
| Width | 69.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?