Reference Only
35044-9104 (Cut Tape)
Terminals 2.5mm R/A B in Conn mm R/A B in Conn Hsg.
Datasheet
35044-9104 (Cut Tape) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Series | 35044 | |
| Tradename | Board-in | |
| Packaging | Cut Tape | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Part # Aliases | 350449104 0350449104 35044-9104 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Cut Tape
(Minimum: 96.000 / Multiples: 96.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,047 € | 4.512,00 € |
Need more?