Reference Only
350CJ
Industrial & Electrical Fuses 350A C.S.A. STANDARD.
Datasheet
350CJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Current Limiting Fuses | |
| Current Rating | 350 A | |
| Voltage Rating AC | 600 VAC | |
| Fuse Type | Fast-Acting Fuses | |
| Voltage Rating DC | 250 VDC | |
| Termination Style | Bolt Down | |
| Class | Class J Fuses | |
| Fuse Size / Group | HRCI-J | |
| Packaging | Bulk | |
| Series | HRCI-J | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.000,70 € | 1.000,70 € | |
| 933,93 € | 4.669,65 € | |
| 867,22 € | 8.672,20 € |
Need more?