Reference Only
3545S-1-13L
Precision Potentiometers
Datasheet
3545S-1-13L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Precision Potentiometers | |
| Series | 3545 | |
| Termination Style | Solder Lug | |
| Product | Precision Potentiometers | |
| Type | Rotary Metal | |
| Mounting Style | Panel Mount | |
| Number of Turns | 5 Turn | |
| Number of Gangs | 2 Gang | |
| Element Type | Wirewound | |
| Shaft Type | Slotted | |
| Product Type | Precision Potentiometers | |
| Subcategory | Potentiometers, Trimmers & Rheostats |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8533310000 |
| TARIC | 8533310000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?