Reference Only
354801
Obsolete
Heavy Duty Power Connectors SPPC-LJP-300
Datasheet
354801 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Heavy Duty Power Connectors | |
| Series | SPPC-LJP | |
| Product | Accessories | |
| Accessory Type | Lug Joint Protector | |
| Current Rating | 780 A | |
| Voltage Rating | 1 kVAC | |
| Cable Entry Angle | Straight | |
| Housing Material | Plastic | |
| IP Rating | IP67 | |
| Tradename | VanSystem | |
| Housing Color | Black | |
| Mounting Angle | Straight | |
| Mounting Style | Cable | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?