Reference Only
3549-2000
D-Sub High Density Connectors 24P LOPRO WRMNT SKT.
Datasheet
3549-2000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 24 Position | |
| Number of Rows | 2 Row | |
| Gender | Female | |
| Current Rating | 1 A | |
| Contact Material | Copper Alloy | |
| Filtered | Unfiltered | |
| Product Type | High Density D-Sub Connectors | |
| Shell Material | Brass | |
| Shell Plating | Gold | |
| Shell Size | 5 | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 05400707819 80610149256 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative