Reference Only
3549H-1AA-103B
Precision Potentiometers PREC POT 10K .1% 7/8" 22MM DIA 10T.
Datasheet
3549H-1AA-103B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Precision Potentiometers | |
| Series | 3549 | |
| Termination Style | Solder Lug | |
| Product | Precision Potentiometers | |
| Type | Hybritron 10-Turn Precision Potentiometer | |
| Mounting Style | Panel Mount | |
| Linearity | 0.1 % | |
| Number of Turns | 10 Turn | |
| Number of Gangs | 1 Gang | |
| Resistance | 10 kOhms | |
| Shaft Diameter | 6.35 mm | |
| Shaft Length | 20.617 mm | |
| Element Type | Hybritron | |
| Shaft Type | Slotted | |
| Tolerance | 10 % | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Power Rating | 2 W | |
| Taper | Linear | |
| Packaging | Tray | |
| Product Type | Precision Potentiometers | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Temperature Coefficient | 100 PPM / C | |
| Tradename | Hybritron |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533310000 |
| TARIC | 8533310000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Models
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 50 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 33,56 € | 1.678,00 € | |
| 31,07 € | 3.107,00 € | |
| 30,96 € | 7.740,00 € |
Need more?