
355-Clear-36mmx50m
Adhesive Tapes 355 CLEAR 36MMX50M BULK.
Datasheet
355-Clear-36mmx50m DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Color | Clear | |
| Width - in | 1.42 in | |
| Width - mm | 36 mm | |
| Length - in | 164 ft | |
| Length - mm | 50 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 02120072329 70006182193 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8443992050 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 48 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,18 € | 680,64 € | |
| 13,62 € | 1.307,52 € | |
| 13,09 € | 3.769,92 € | |
| 12,61 € | 6.658,08 € |
Need more?