Reference Only
35582
Obsolete
RCA Phono Connectors BLACK PLUG W/CLAMP
Datasheet
35582 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | RCA Phono Connectors | |
| Gender | Male | |
| Mounting Style | Cable | |
| Contact Plating | Nickel | |
| Termination Style | Wire Lead | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Number of Ports | 1 | |
| Current Rating | 6 A | |
| Jacket Color | Black | |
| Product Type | RCA Phono Connectors | |
| Subcategory | Audio & Video Connectors | |
| Voltage Rating | 150 VAC, 200 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536908599 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?