355MT Bussmann / Eaton

355MT

Industrial & Electrical Fuses 355A TYPE T(1).

Manufacturer:

Mfr Part:
355MT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductSemiconductor Fuses
Current Rating355 A
Voltage Rating AC690 VAC
Fuse TypeFast-Acting Fuses
Voltage Rating DC500 VDC
Termination StyleBolt Down
ClassClass aR Fuses
Fuse Size / GroupBS88
Indicator StyleWithout Indicator
PackagingBulk
SeriesMT
Diameter38.1 mm
Length113 mm
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
591,72 €591,72 €
Need more?
Contact Us