Reference Only
35604000029
Cartridge Fuses 440V TL 6..400A.
Datasheet
35604000029 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Cartridge Fuses | |
| Series | 356 | |
| Product | Ceramic Fuses | |
| Current Rating | 400 mA | |
| Fuse Type | Time Delay / Slow Blow | |
| Fuse Size / Group | 3AB (6.3 mm x 32 mm) | |
| Voltage Rating AC | 440 VAC | |
| Mounting Style | Holder / Clip | |
| Termination Style | Clip | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 70 C | |
| Packaging | Bulk | |
| Resistance | 1.95 Ohms | |
| Body Style | Cylindrical | |
| Diameter | 6.3 mm | |
| Indicator Style | Without Indicator | |
| Length | 32 mm | |
| Product Type | Axial Lead and Cartridge Fuse | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,43 € | 143,00 € | |
| 1,26 € | 378,00 € | |
| 1,21 € | 605,00 € |
Need more?