Reference Only
35605-5153-AP0PE
Headers & Wire Housings 5P 1 ROW HEADER POWER CLAMP.
Datasheet
35605-5153-AP0PE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Power Clamp Header | |
| Number of Positions | 5 Position | |
| Pitch | 3 mm (0.118 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | PCB Mount | |
| Termination Style | Solder Pin | |
| Mounting Angle | Right Angle | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Termination Post Length | 2.6 mm (0.102 in) | |
| Series | 356 | |
| Wire Gauge | 20 AWG, 18 AWG | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 75 C | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Current Rating | 7 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Insulation Resistance | 10 GOhms | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V | |
| Part # Aliases | 54745295405 JE150385001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,68 € | 368,00 € | |
| 3,41 € | 1.705,00 € | |
| 3,16 € | 3.160,00 € | |
| 3,04 € | 6.080,00 € |
Need more?