
35A-1-1/3A
Industrial & Electrical Fuses TELEPHONE FUSE.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Equipment Protection Fuses | |
| Current Rating | 1.33 A | |
| Fuse Type | Fast-Acting Fuses | |
| Packaging | Bulk | |
| Subcategory | Fuses | |
| Part # Aliases | 35A-1-1-3A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 37,12 € | 371,20 € | |
| 32,10 € | 1.605,00 € | |
| 30,09 € | 3.009,00 € | |
| 28,39 € | 5.678,00 € |
Need more?