Reference Only
35H-511-0100-OR2100001
Disconnect Switches SWITCH K5000038.
Datasheet
35H-511-0100-OR2100001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Disconnect Switches | |
| Type | High Voltage Battery Disconnector | |
| Number of Poles | 1 Pole | |
| Mounting Style | Flange Mount | |
| Termination Style | Wire Lead | |
| Actuator | Lever | |
| Contact Form | DPST | |
| Current Rating | 500 A | |
| Voltage Rating DC | 1 kVDC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Color | Black, Orange | |
| Height | 124.45 mm | |
| Length | 125.2 mm | |
| Product Type | Disconnect Switches | |
| Product | Disconnect Switches | |
| Width | 83.2 mm | |
| Part # Aliases | K5000038 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 126,50 € | 1.518,00 € |
Need more?
Available Regional Inventory
132 available now at tti.com