Reference Only
35HR07235X
Audio Cables / Video Cables / RCA Cables 3.5MM TO 3.5MM STERE.
Datasheet
35HR07235X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Audio Cables / Video Cables / RCA Cables | |
| Product | Audio Cables | |
| Type | Audio Cable | |
| Connector End A | 3.5 mm Stereo Plug | |
| Connector End B | 3.5 mm Stereo Plug | |
| Number of Conductors | 2 Conductor | |
| Cable Length | 6 ft | |
| Wire Gauge - AWG | 26 AWG | |
| Jacket Color | Black | |
| Series | 35HR | |
| Packaging | Bulk | |
| Gender | Male / Male | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | AV Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Bis (2-ethylhexyl)phthalate (DEHP), CAS No. 117-81-7 |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,45 € | 1.045,00 € | |
| 9,96 € | 1.992,00 € | |
| 9,92 € | 4.960,00 € | |
| 9,49 € | 9.490,00 € |
Need more?