Reference Only
35RAPC2AV4
Phone Connectors 3.5MM MONO VERTICAL.
Datasheet
35RAPC2AV4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Phone Connectors | |
| Standard | 3.5 mm, 1/8 in | |
| Gender | Female | |
| Number of Positions | 2 (TS, Mono) | |
| Switch Configuration | Switched | |
| Termination Style | Solder Pin | |
| Contact Plating | Nickel | |
| Voltage Rating | 250 V | |
| Orientation | Straight | |
| Series | 35RAPC | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Product Type | Phone Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 560 / Multiples: 560)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,58 € | 1.444,80 € | |
| 2,42 € | 2.710,40 € | |
| 2,36 € | 6.608,00 € |
Need more?