Reference Only
35VIOLET(1/2"X20')
Adhesive Tapes 1/2"X20' VIOLET VINL.
Datasheet
35VIOLET(1/2"X20') DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Electrical Tape | |
| Color | Violet | |
| Material | Polyvinyl Chloride (PVC) | |
| Adhesive Type | Rubber | |
| Width - in | 0.5 in | |
| Width - mm | 12.7 mm | |
| Length - in | 20 ft | |
| Length - mm | 6.1 m | |
| Description/Function | 35 Vinyl Electrical Color Coding Tape | |
| Product Type | Tape | |
| Series | 35 | |
| Subcategory | Supplies | |
| Tensile Strength | 30.3 MPa | |
| Thickness | 0.178 mm | |
| Part # Aliases | 05400749923 80610833990 7100067890 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,18 € | 41,80 € | |
| 3,96 € | 79,20 € | |
| 3,40 € | 170,00 € | |
| 3,22 € | 322,00 € | |
| 3,01 € | 602,00 € | |
| 2,87 € | 1.435,00 € | |
| 2,70 € | 2.700,00 € | |
| 2,69 € | 5.380,00 € |
Need more?