Reference Only
36-1101-20SW
PPE Safety Equipment / Lockout Tagout .
Datasheet
36-1101-20SW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | PPE Safety Equipment / Lockout Tagout | |
| Product | Respirators with Welding Helmets | |
| Type | Welding Helmet | |
| Description/Function | PPE Safety Equipment / Lockout Tagout | |
| Material | PPE | |
| Product Type | Safety Equipment | |
| Subcategory | Tools | |
| Part # Aliases | 7100200430 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 1A995 |
| HTS | 9020006000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.910,94 € | 1.910,94 € |
Need more?