Reference Only
3600A/36
Multi-Conductor Cables RND/SHLD/JACKETD CBL BLK JKT/36 CNDUCTRS.
Datasheet
3600A/36 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Multi-Conductor Cables | |
| Type | Audio, Control and Instrumentation | |
| Shielding | Shielded | |
| Number of Conductors | 36 Conductor | |
| Cable Length | 100 ft | |
| Wire Gauge - AWG | 28 AWG | |
| Outside Diameter | 7.4 mm (0.291 in) | |
| Jacket Color | Black | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Conductor Material | Tinned Copper | |
| Stranding | 7 x 36 | |
| Voltage Rating | 150 V | |
| Product Type | Multi-Conductor Cables | |
| Series | 3600X | |
| Subcategory | Cable | |
| Part # Aliases | 05111194201 00051111942017 5111194201 7100161789 80001236134 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 399,24 € | 1.197,72 € | |
| 375,12 € | 1.875,60 € | |
| 365,29 € | 3.652,90 € |
Need more?