Reference Only
36310-F200-008
I/O Connectors SHELL KIT FOR WIREMOUNT PLUG.
Datasheet
36310-F200-008 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | I/O Connectors | |
| Product | Shell Kits | |
| Gender | Female | |
| Mounting Style | Wire | |
| Mounting Angle | Straight | |
| Series | 363 | |
| Packaging | Each | |
| Color | Black | |
| Features | Metal shell material steel, metal shell plating nickel, cable clamp stainless steel, screw material steel, screw plating nickel | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Number of Ports | 1 Port | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Part # Aliases | 54745221680 JE150308979 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,70 € | 770,00 € | |
| 7,64 € | 1.528,00 € | |
| 6,82 € | 3.410,00 € | |
| 6,42 € | 6.420,00 € |
Need more?