Reference Only
3644A/40
Multi-Conductor Cables +40/CAB/RC/SH 28AWG/BLK/STR/300'.
Datasheet
3644A/40 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Multi-Conductor Cables | |
| Type | Communication and Control | |
| Shielding | Shielded | |
| Number of Conductors | 40 Conductor | |
| Cable Length | 300 ft | |
| Wire Gauge - AWG | 28 AWG | |
| Outside Diameter | 7.6 mm (0.299 in) | |
| Jacket Color | Black | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Conductor Material | Tinned Copper | |
| Stranding | 7 x 36 | |
| Voltage Rating | 300 V | |
| Features | Optimal for LVDS digital 100 Ohm applications where length is less than 4 m and speeds are less than 700 MBPS | |
| Insulation Material | Polypropylene (PP) | |
| Plenum | No | |
| Product Type | Multi-Conductor Cables | |
| Series | 3644 | |
| Subcategory | Cable | |
| Part # Aliases | 05111194267 80001236571 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative