Reference Only

3644B/68-100SF

Multi-Conductor Cables 68 COND SH/JCK 100' TWIST BEIGE 28AWG.

Manufacturer:

Mfr Part:
3644B/68-100SF

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryMulti-Conductor Cables
TypeTwisted Pair Cable
ShieldingShielded
Number of Conductors38 Conductor
Cable Length100 ft
Wire Gauge - AWG28 AWG
Jacket ColorBrown (Beige)
Jacket MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
Stranding7 x 36
Voltage Rating300 V
FeaturesOptimal for LVDS digital 100 Ohm applications where length is less than 4 m and speeds are less than 700 MBPS
Insulation MaterialPolypropylene (PP)
Product TypeMulti-Conductor Cables
Series3644
SubcategoryCable
Part # Aliases05111176647 80000929598

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544200090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Contact Us