Reference Only
364777-E
End of Life
Circular Metric Connectors
Datasheet
364777-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 8 Contact | |
| Thread Size | M12 | |
| Termination Style | SMD | |
| Coding | A Coded | |
| Product | Inserts | |
| Type | Straight | |
| Series | M12 | |
| Packaging | Tray | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Diameter | 10.5 mm | |
| Gender | Male | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Mounting Style | PCB | |
| Shell Style | Plug | |
| Shielding | Unshielded | |
| Subcategory | Circular Connectors | |
| Tradename | M8/M12 Circular | |
| Part # Aliases | 364777 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?