Reference Only
366101
Obsolete
Standard Circular Connector GM 0 24A1 F7 G
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Shell Size | 24 | |
| Mounting Style | Panel | |
| Termination Style | Crimp | |
| Diameter | 40.9 mm | |
| IP Rating | IP67 | |
| Mating Cycles | 500 Cycles | |
| Mating Style | Reverse Bayonet | |
| Mounting Angle | Straight | |
| Mounting Method | Front | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Black Varnish | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Tradename | VanSystem |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?