Reference Only
366107
Standard Circular Connector GM 6A 24A1 F7.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Shell Size | 24 | |
| Mounting Style | Panel | |
| Termination Style | Crimp | |
| Diameter | 40.9 mm | |
| IP Rating | IP67 | |
| Mating Cycles | 500 Cycle | |
| Mating Style | Reverse Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Black Varnish | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Tradename | VanSystem |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 64,93 € | 324,65 € | |
| 55,20 € | 552,00 € | |
| 52,81 € | 1.320,25 € | |
| 51,05 € | 2.552,50 € | |
| 48,25 € | 4.825,00 € |
Need more?