
366116
Standard Circular Connector GM 3 48A7 F7 G.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Shell Size | 24 | |
| Mounting Style | Panel | |
| Termination Style | Crimp | |
| Diameter | 40.9 mm | |
| IP Rating | IP67 | |
| Mating Cycles | 500 Cycle | |
| Mating Style | Reverse Bayonet | |
| Mounting Angle | Straight | |
| Mounting Method | Front | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Black Passivation | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Tradename | VanSystem |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 59,21 € | 296,05 € | |
| 51,49 € | 514,90 € | |
| 49,51 € | 1.237,75 € | |
| 47,86 € | 2.393,00 € | |
| 45,23 € | 4.523,00 € |
Need more?